-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0057
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Wson-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:8Pins, Output Current:2A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV62084DSGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
296-46449-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6526 In Stock |
|
$0.7625 / $1.2800 | Buy Now |
DISTI #
595-TLV62084DSGT
|
Mouser Electronics | Switching Voltage Regulators 2A High Efficient SD Converter RoHS: Compliant | 791 |
|
$0.7440 / $1.2000 | Buy Now |
|
Ameya Holding Limited | 8DESIGN SPIN FROM TLV62080 | 59281 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC 8WSON / Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.5V to 4V 2A 8-Pin WSON EP T/R | 361000 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV62084DSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV62084DSGT
Texas Instruments
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV62084DSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62084DSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62084ADSGT | 2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125 | Texas Instruments | TLV62084DSGT vs TLV62084ADSGT |
TLV62084ADSGR | 2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125 | Texas Instruments | TLV62084DSGT vs TLV62084ADSGR |