Power Circuits
TLV62084ADSGR
Texas Instruments
Description: 2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125

Overview of TLV62084ADSGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TLV62084ADSGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0055
Newark Dc/Dc Conv, Sync Buck, 2Mhz, Wson-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:8Pins, Output Current:2A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV62084ADSGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.8000
$1.8000 Buy Now
DISTI # 296-TLV62084ADSGRCT-ND
DigiKey IC REG BUCK ADJ 2A 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2695
In Stock
  • 1 $0.5100
  • 10 $0.4360
  • 25 $0.4064
  • 100 $0.3252
  • 250 $0.3020
  • 500 $0.2555
  • 1,000 $0.1975
  • 3,000 $0.1800
  • 6,000 $0.1684
  • 15,000 $0.1568
  • 30,000 $0.1487
$0.1487 / $0.5100 Buy Now
DISTI # 595-TLV62084ADSGR
Mouser Electronics Switching Voltage Regulators 2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125 RoHS: Compliant 6914
  • 1 $0.5100
  • 10 $0.4070
  • 100 $0.3020
  • 500 $0.2560
  • 1,000 $0.1980
  • 3,000 $0.1580
  • 6,000 $0.1520
  • 9,000 $0.1500
  • 24,000 $0.1460
$0.1460 / $0.5100 Buy Now
DISTI # TLV62084ADSGR
TME IC: PMIC, DC/DC converter, Uin: 2.7÷6VDC, Uout: 0.5÷4VDC, 2A, WSON8 Min Qty: 3 0
  • 3 $0.3110
  • 25 $0.2800
  • 100 $0.2470
  • 500 $0.2220
  • 3,000 $0.2070
$0.2070 / $0.3110 RFQ
Ameya Holding Limited IC REG BUCK ADJ 2A 8WSON 41721
RFQ
CHIPMALL.COM LIMITED IC REG BUCK ADJUSTABLE 2A 8WSON 13388
  • 10 $0.2155
  • 100 $0.1596
  • 250 $0.1356
  • 500 $0.0799
  • 3,000 $0.0666
$0.0666 / $0.2155 Buy Now
LCSC WSON-8-EP(2x2) DC-DC Converters ROHS 13388
  • 5 $0.1874
  • 50 $0.1388
  • 150 $0.1179
  • 500 $0.0695
  • 3,000 $0.0579
  • 6,000 $0.0510
$0.0510 / $0.1874 Buy Now
Perfect Parts Corporation   13503
RFQ
Sense Electronic Company Limited WSON8 35000
RFQ
Win Source Electronics IC REG BUCK ADJUSTABLE 2A 8WSON 327000
  • 255 $0.1980
  • 615 $0.1630
  • 950 $0.1580
  • 1,310 $0.1530
  • 1,690 $0.1480
  • 2,275 $0.1320
$0.1320 / $0.1980 Buy Now

CAD Models for TLV62084ADSGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV62084ADSGR by Texas Instruments

TLV62084ADSGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WSON-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-10-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE RANGE 0.5 TO 4 V; ALSO OPERATES WITH PFM MODE
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
4 V
Output Voltage-Min
0.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. TLV62084ADSGR
    Texas Instruments
    2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
    VS

Related Parts for TLV62084ADSGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV62084ADSGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV62084ADSGR by Texas Instruments

  • Please alert me when TLV62084ADSGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV62084ADSGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV62084ADSGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV62084ADSGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV62084ADSGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV62084ADSGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: