Datasheets
TLV62065TDSGRQ1 by: Texas Instruments

Automotive 2.9-V to 5.5-V, 3-MHz, 2-A buck converter in 2-mm x 2-mm SON package 8-WSON -40 to 105

Part Details for TLV62065TDSGRQ1 by Texas Instruments

Overview of TLV62065TDSGRQ1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems

Price & Stock for TLV62065TDSGRQ1

Part # Distributor Description Stock Price Buy
Win Source Electronics IC REG BUCK ADJ 2A SYNC 8WSON 47150
  • 35 $1.4803
  • 85 $1.2147
  • 130 $1.1767
  • 180 $1.1387
  • 230 $1.1008
  • 305 $0.9869
$0.9869 / $1.4803 Buy Now

Part Details for TLV62065TDSGRQ1

TLV62065TDSGRQ1 CAD Models

TLV62065TDSGRQ1 Part Data Attributes

TLV62065TDSGRQ1 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV62065TDSGRQ1 Texas Instruments Automotive 2.9-V to 5.5-V, 3-MHz, 2-A buck converter in 2-mm x 2-mm SON package 8-WSON -40 to 105
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description WSON-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 0.8 TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.9 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PDSO-N8
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 3400 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Alternate Parts for TLV62065TDSGRQ1

This table gives cross-reference parts and alternative options found for TLV62065TDSGRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV62065TDSGRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV62065DSG 2A SWITCHING REGULATOR, 3400kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, WSON-8 Texas Instruments TLV62065TDSGRQ1 vs TLV62065DSG

TLV62065TDSGRQ1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV62065TDSGRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV62065TDSGRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV62065TDSGRQ1 would you like to use for your alert(s)?
  • Please alert me when TLV62065TDSGRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV62065TDSGRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV62065TDSGRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV62065TDSGRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV62065TDSGRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV62065TDSGRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: