-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3055-5-ND
|
DigiKey | IC DAC 8BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3262 / $5.9100 | Buy Now |
DISTI #
595-TLV5624IDGK
|
Mouser Electronics | Digital to Analog Converters - DAC 8bit DAC w/Pwr D RoHS: Compliant | 197 |
|
$3.3000 / $6.7300 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 8 Pin, SSOP | 44 |
|
$4.1700 / $6.2550 | Buy Now |
|
Rochester Electronics | TLV5624 - 8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
$2.9100 / $3.4200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5624IDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5624IDGK
Texas Instruments
8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 897456 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.2 | |
Average Weight (mg) | 27.45 | |
CO2e (mg) | 334.89 | |
Samacsys Description | 8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 29.212886 | |
Category CO2 Kg | 12.2 | |
CO2 | 356.39720919999996 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Analog Output Voltage-Max | 2.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.233 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV5624IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5624IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5624IDGKG4 | 8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85 | Texas Instruments | TLV5624IDGK vs TLV5624IDGKG4 |
TLV5624CDGKR | 8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70 | Texas Instruments | TLV5624IDGK vs TLV5624CDGKR |
TLV5624IDGKR | 8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85 | Texas Instruments | TLV5624IDGK vs TLV5624IDGKR |
TLV5624IDGKRG4 | 8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85 | Texas Instruments | TLV5624IDGK vs TLV5624IDGKRG4 |