Converters
TLV5618AIDR
Texas Instruments
Description: 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85

Overview of TLV5618AIDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV5618AIDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TLV5618AIDR-ND
DigiKey IC DAC 12BIT V-OUT 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $8.7944
$8.7944 Buy Now
DISTI # 595-TLV5618AIDR
Mouser Electronics Digital to Analog Converters - DAC 12-Bit 2.5 us Dual DAC Serial Input RoHS: Compliant 0
  • 2,500 $8.4000
$8.4000 Order Now
Bristol Electronics   29
RFQ
Quest Components   23
  • 1 $13.7160
  • 7 $12.1920
  • 22 $11.2776
$11.2776 / $13.7160 Buy Now
Win Source Electronics IC DAC 12BIT SERIAL DUAL 8-SOIC 20000
  • 6 $9.6090
  • 13 $7.8840
  • 20 $7.6380
  • 28 $7.3920
  • 35 $7.1450
  • 47 $6.4060
$6.4060 / $9.6090 Buy Now

CAD Models for TLV5618AIDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV5618AIDR by Texas Instruments

TLV5618AIDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.9 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.093 MHz
Seated Height-Max
1.75 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
2.5 µs
Supply Current-Max
2.5 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TLV5618AIDR
    Texas Instruments
    12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85
    VS

Alternate Parts for TLV5618AIDR

This table gives cross-reference parts and alternative options found for TLV5618AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5618AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV5618AQDR 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 125 Texas Instruments TLV5618AIDR vs TLV5618AQDR
TLV5618ACD 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC 0 to 70 Texas Instruments TLV5618AIDR vs TLV5618ACD
TLV5618ACDG4 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC 0 to 70 Texas Instruments TLV5618AIDR vs TLV5618ACDG4
TLV5618AID 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85 Texas Instruments TLV5618AIDR vs TLV5618AID
TLV5618AQD 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 125 Texas Instruments TLV5618AIDR vs TLV5618AQD
Part Number Description Manufacturer Compare
TLV5618AIDRG4 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85 Texas Instruments TLV5618AIDR vs TLV5618AIDRG4
TLV5618AQD 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 125 Texas Instruments TLV5618AIDR vs TLV5618AQD
TLC5618AQD 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 125 Texas Instruments TLV5618AIDR vs TLC5618AQD
TLV5618ACDG4 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC 0 to 70 Texas Instruments TLV5618AIDR vs TLV5618ACDG4
TLV5618AID 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC -40 to 85 Texas Instruments TLV5618AIDR vs TLV5618AID
TLV5618ACD 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-SOIC 0 to 70 Texas Instruments TLV5618AIDR vs TLV5618ACD
TLC5618AQDR 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 125 Texas Instruments TLV5618AIDR vs TLC5618AQDR
TLC5618ACD 12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC 0 to 70 Texas Instruments TLV5618AIDR vs TLC5618ACD
TLC5618IDR Dual 12-Bit DAC, Pgrmable 8-SOIC Texas Instruments TLV5618AIDR vs TLC5618IDR
TLC5618CD Dual 12-Bit DAC, Pgrmable 8-SOIC Texas Instruments TLV5618AIDR vs TLC5618CD

Related Parts for TLV5618AIDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV5618AIDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV5618AIDR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV5618AIDR would you like to use for your alert(s)?
  • Please alert me when TLV5618AIDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV5618AIDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV5618AIDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV5618AIDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV5618AIDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV5618AIDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: