-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV5604CDR-ND
|
DigiKey | IC DAC 10BIT V-OUT 16SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$6.2842 | Buy Now |
DISTI #
595-TLV5604CDR
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit 3 us Quad DAC Serial Input RoHS: Compliant | 1915 |
|
$6.5500 / $10.7500 | Buy Now |
|
Win Source Electronics | DAC 4-CH Resistor-String 10-bit 16-Pin SOIC T/R / IC 10-BIT QUAD SER DAC 16-SOIC | 1617 |
|
$6.5000 / $9.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5604CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5604CDR
Texas Instruments
10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.102 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 18 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5604CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5604CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5604IDRG4 | SERIAL INPUT LOADING, 8.5us SETTLING TIME, 10-BIT DAC, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TLV5604CDR vs TLV5604IDRG4 |
TLV5604CD | 10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-SOIC 0 to 70 | Texas Instruments | TLV5604CDR vs TLV5604CD |
TLV5604ID | 10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-SOIC -40 to 85 | Texas Instruments | TLV5604CDR vs TLV5604ID |
TLV5604CDG4 | 10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-SOIC 0 to 70 | Texas Instruments | TLV5604CDR vs TLV5604CDG4 |