-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5497
|
Newark | Op-Amp, 1.2Mhz, 0.4V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1.2Mhz, Slew Rate:0.4V/µs, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV4170IPWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 / $2.1600 | Buy Now |
DISTI #
296-45237-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6113 In Stock |
|
$0.8380 / $1.9300 | Buy Now |
DISTI #
595-TLV4170IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V microPower R-R Output G Purp Op Amp RoHS: Compliant | 24505 |
|
$0.7910 / $1.5300 | Buy Now |
DISTI #
62506604
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±18V/36V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2223 | Americas - 47 |
|
$0.7784 / $0.8048 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 250 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 200 |
|
$0.8400 / $2.4000 | Buy Now | |
DISTI #
C1S746204133077
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant | 47 |
|
$0.7850 / $1.2400 | Buy Now |
|
LCSC | Quad 10pA 0.4V/us 1.2MHz TSSOP-14 Operational Amplifier ROHS | 2 |
|
$0.7115 / $1.1088 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP | 65772 |
|
$0.9930 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV4170IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4170IPWR
Texas Instruments
Quad, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-17 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV4170IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4170IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV4170ID | Quad, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125 | Texas Instruments | TLV4170IPWR vs TLV4170ID |
TLV4170IDR | Quad, 36-V, 1.2-MHz, low-power operational amplifier for cost-sensitive applications 14-SOIC -40 to 125 | Texas Instruments | TLV4170IPWR vs TLV4170IDR |