Amplifier Circuits
TLV4120IDGN
Texas Instruments
Description: High Output Drive, Differential Operational Amplifier with Shutdown 8-HVSSOP -40 to 85

Overview of TLV4120IDGN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Electronic Manufacturing Robotics and Drones

Price & Stock for TLV4120IDGN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLV4120IDGN
Mouser Electronics Operational Amplifiers - Op Amps High Output Drive Differential RoHS: Compliant 0
  • 1 $5.4200
  • 10 $4.8700
  • 80 $3.9900
  • 240 $3.7300
  • 560 $3.4300
  • 1,040 $3.0100
  • 2,560 $2.8900
$2.8900 / $5.4200 Order Now
Rochester Electronics TLV4120 High Output Drive, Differential Operational Amplifier with Shutdown RoHS: Compliant Status: Active Min Qty: 1 10670
  • 1 $2.9600
  • 25 $2.9000
  • 100 $2.7800
  • 500 $2.6600
  • 1,000 $2.5200
$2.5200 / $2.9600 Buy Now

CAD Models for TLV4120IDGN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV4120IDGN by Texas Instruments

TLV4120IDGN
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
52 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.000025 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Slew Rate-Min
0.5 V/us
Slew Rate-Nom
1.6 V/us
Supply Current-Max
1.7 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1400
Voltage Gain-Min
10000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. TLV4120IDGN
    Texas Instruments
    High Output Drive, Differential Operational Amplifier with Shutdown 8-HVSSOP -40 to 85
    VS

Alternate Parts for TLV4120IDGN

This table gives cross-reference parts and alternative options found for TLV4120IDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4120IDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV4120IDGNR High Output Drive, Differential Operational Amplifier with Shutdown 8-HVSSOP -40 to 85 Texas Instruments TLV4120IDGN vs TLV4120IDGNR
Part Number Description Manufacturer Compare
TLV4120IDGNRG4 OP-AMP, 4000uV OFFSET-MAX, 2.4MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments TLV4120IDGN vs TLV4120IDGNRG4
TLV4120IDGNR High Output Drive, Differential Operational Amplifier with Shutdown 8-HVSSOP -40 to 85 Texas Instruments TLV4120IDGN vs TLV4120IDGNR

Related Parts for TLV4120IDGN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV4120IDGN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV4120IDGN by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV4120IDGN would you like to use for your alert(s)?
  • Please alert me when TLV4120IDGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV4120IDGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV4120IDGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV4120IDGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV4120IDGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV4120IDGN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: