-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power comparator with reference (non-inverting, push-pull) 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV4041R1YKARCT-ND
|
DigiKey | IC COMPARATOR 1 VOL REF 4DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9355 In Stock |
|
$0.4434 / $1.1400 | Buy Now |
DISTI #
595-TLV4041R1YKAR
|
Mouser Electronics | Analog Comparators Low-power comparator with reference (non-inverting, push-pull) 4-DSBGA -40 to 125 RoHS: Compliant | 12233 |
|
$0.4530 / $1.1400 | Buy Now |
DISTI #
TLV4041R1YKAR
|
TME | IC: comparator, low-power, Cmp: 1, 1.6÷5.5V, SMT, DSBGA4, reel,tape Min Qty: 1 | 0 |
|
$0.6000 / $0.9000 | RFQ |
|
Ameya Holding Limited | 9650 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2808 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV4041R1YKAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4041R1YKAR
Texas Instruments
Low-power comparator with reference (non-inverting, push-pull) 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-26 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.73 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 360 ns | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.73 mm |
This table gives cross-reference parts and alternative options found for TLV4041R1YKAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4041R1YKAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV4051R2YKAR | Low-power comparator with reference (inverting, push-pull) 4-DSBGA -40 to 125 | Texas Instruments | TLV4041R1YKAR vs TLV4051R2YKAR |
TLV4051R1YKAR | Low-power comparator with reference (inverting, push-pull) 4-DSBGA -40 to 125 | Texas Instruments | TLV4041R1YKAR vs TLV4051R1YKAR |