-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad nanopower high-voltage comparator with push-pull output 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV3704IPWR | Texas Instruments | Quad Nanopower High-Voltage Comparator 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31973-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5194 In Stock |
|
$1.4790 / $3.0600 | Buy Now |
DISTI #
595-TLV3704IPWR
|
Mouser Electronics | Analog Comparators Quad Nanopower Push-Pull Comparator RoHS: Compliant | 2143 |
|
$1.4600 / $3.0600 | Buy Now |
DISTI #
TLV3704IPWR
|
TME | IC: comparator, Cmp: 4, SMT, TSSOP14, reel,tape, OUT: push-pull Min Qty: 1 | 0 |
|
$2.0000 / $3.1100 | RFQ |
|
Ameya Holding Limited | IC QUAD COMP P-P NANOPWR 14TSSOP | 1279 |
|
RFQ | |
|
ComSIT USA | FAMILY OF NANOPOWER PUSH-PULL OUTPUT COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 240000ns Response Time, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC QUAD COMP P-P NANOPWR 14TSSOP | 239 |
|
$1.6389 / $1.7416 | Buy Now |
|
LCSC | 5mV 250pA TSSOP-14 Comparators ROHS | 239 |
|
$1.6877 / $1.7964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3704IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3704IPWR
Texas Instruments
Quad nanopower high-voltage comparator with push-pull output 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 240000 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.0032 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV3704IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3704IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3704CPWR | QUAD COMPARATOR, 7000uV OFFSET-MAX, 240000ns RESPONSE TIME, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | TLV3704IPWR vs TLV3704CPWR |
TLV3704IPWRG4 | Quad nanopower high-voltage comparator with push-pull output 14-TSSOP -40 to 125 | Texas Instruments | TLV3704IPWR vs TLV3704IPWRG4 |