-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower, small-size, single comparator 6-X2SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37242-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 6X2SON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8597 In Stock |
|
$0.4848 / $1.2500 | Buy Now |
DISTI #
595-TLV3691IDPFR
|
Mouser Electronics | Analog Comparators 0.9V-6.5V Nano-Pwr Comparator RoHS: Compliant | 5316 |
|
$0.4840 / $1.2400 | Buy Now |
DISTI #
V72:2272_07395894
|
Arrow Electronics | Comparator Single R-R I/P ±3.25V/6.5V 6-Pin X2SON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2143 Container: Cut Strips | Americas - 4126 |
|
$0.4809 / $0.6838 | Buy Now |
|
Rochester Electronics | TLV3691 Lowest Power, 0.9V to 6.5V, Small Size Comparator RoHS: Compliant Status: Active Min Qty: 1 | 373 |
|
$0.4649 / $0.5469 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR NANO-POWER 6X2SON | 200 |
|
RFQ | |
DISTI #
C1S746203398260
|
Chip1Stop | Comparator Single R-R I/P ±3.25V/6.5V 6-Pin X2SON T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3705 |
|
$0.3630 / $0.6290 | Buy Now |
|
Win Source Electronics | IC COMPARATOR NANO-POWER 6X2SON | 15118 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3691IDPFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3691IDPFR
Texas Instruments
Nanopower, small-size, single comparator 6-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | X2SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40000 ns | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.00015 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for TLV3691IDPFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3691IDPFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3691IDPFT | Nanopower, small-size, single comparator 6-X2SON -40 to 125 | Texas Instruments | TLV3691IDPFR vs TLV3691IDPFT |