Amplifier Circuits
TLV3501AIDBVR
Texas Instruments
Description: 4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125

Overview of TLV3501AIDBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLV3501AIDBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5074
Newark Comparator, Single, 4.5Ns, Sot-23-6, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:4.5Ns, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:6Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3501AIDBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.9500
  • 10 $3.7800
  • 25 $3.5900
  • 50 $3.4300
  • 100 $3.2900
  • 250 $3.1800
  • 500 $3.1100
  • 1,000 $3.0500
$3.0500 / $3.9500 Buy Now
DISTI # 296-35977-1-ND
DigiKey IC COMPARATOR 1 GEN PUR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 9377
In Stock
  • 1 $3.2600
  • 10 $2.9280
  • 25 $2.7676
  • 100 $2.3988
  • 250 $2.2757
  • 500 $2.0420
  • 1,000 $1.7222
  • 3,000 $1.6361
  • 6,000 $1.5746
$1.5746 / $3.2600 Buy Now
DISTI # 595-TLV3501AIDBVR
Mouser Electronics Analog Comparators 4.5ns Rail-to-Rail High Speed RoHS: Compliant 6593
  • 1 $3.2600
  • 10 $2.7600
  • 100 $2.3200
  • 250 $2.1400
  • 500 $2.0500
  • 1,000 $1.7300
  • 3,000 $1.6300
$1.6300 / $3.2600 Buy Now
Bristol Electronics   Min Qty: 2 346
  • 2 $2.6880
  • 11 $1.7472
  • 30 $1.3440
  • 95 $1.2545
  • 201 $1.1647
$1.1647 / $2.6880 Buy Now
Bristol Electronics   39
RFQ
Quest Components COMPARATOR, 6500 uV OFFSET-MAX, 7.5 ns RESPONSE TIME, PDSO6 276
  • 1 $3.6000
  • 11 $1.8000
  • 112 $1.6800
$1.6800 / $3.6000 Buy Now
Quest Components COMPARATOR, 6500 uV OFFSET-MAX, 7.5 ns RESPONSE TIME, PDSO6 33
  • 1 $3.5835
  • 9 $2.6279
  • 30 $2.3890
$2.3890 / $3.5835 Buy Now
DISTI # TLV3501AIDBVR
TME IC: comparator, fast, Cmp: 1, 2.2÷5.5V, SMT, SOT23-6, reel,tape, 10pA Min Qty: 1 0
  • 1 $3.2800
  • 5 $2.9500
  • 25 $2.6100
  • 100 $2.3400
  • 500 $2.1800
$2.1800 / $3.2800 RFQ
DISTI # SMC-TLV3501AIDBVR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 3317
RFQ
DISTI # SMC-TLV3501AIDBVR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ 1982
RFQ
DISTI # SMC-TLV3501AIDBVR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 20
RFQ
LCSC 6.5mV 10pA SOT-23-6 Comparators ROHS 7727
  • 1 $1.0553
  • 10 $0.8930
  • 30 $0.8027
  • 100 $0.6541
  • 500 $0.6097
  • 1,000 $0.5882
$0.5882 / $1.0553 Buy Now
Sense Electronic Company Limited SOT23-6 3000
RFQ
Win Source Electronics IC COMP 4.5NS R-R HS SOT23-6 65022
  • 55 $0.9480
  • 130 $0.7780
  • 200 $0.7540
  • 275 $0.7300
  • 355 $0.7050
  • 475 $0.6320
$0.6320 / $0.9480 Buy Now

CAD Models for TLV3501AIDBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV3501AIDBVR by Texas Instruments

TLV3501AIDBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Input Offset Voltage-Max
6500 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
7.5 ns
Seated Height-Max
1.45 mm
Supply Current-Max
5 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TLV3501AIDBVR
    Texas Instruments
    4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
    VS

Alternate Parts for TLV3501AIDBVR

This table gives cross-reference parts and alternative options found for TLV3501AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3501AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV3501AIDBVRG4 4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125 Texas Instruments TLV3501AIDBVR vs TLV3501AIDBVRG4
Part Number Description Manufacturer Compare
TLV3501AIDBVRG4 4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125 Texas Instruments TLV3501AIDBVR vs TLV3501AIDBVRG4

Related Parts for TLV3501AIDBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV3501AIDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV3501AIDBVR by Texas Instruments

  • Please alert me when TLV3501AIDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV3501AIDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV3501AIDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV3501AIDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV3501AIDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV3501AIDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: