Part Details for TLV3491AMDREP by Texas Instruments
Overview of TLV3491AMDREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV3491AMDREP
TLV3491AMDREP CAD Models
TLV3491AMDREP Part Data Attributes
|
TLV3491AMDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3491AMDREP
Texas Instruments
COMPARATOR, 25000uV OFFSET-MAX, 1200ns RESPONSE TIME, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0016 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1200 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.0021 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TLV3491AMDREP
This table gives cross-reference parts and alternative options found for TLV3491AMDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3491AMDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3491AIDG4 | Single Nanopower Push-Pull Output Comparator 8-SOIC -40 to 125 | Texas Instruments | TLV3491AMDREP vs TLV3491AIDG4 |
TLV3491AIDRG4 | COMPARATOR, 15000uV OFFSET-MAX, 12000ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV3491AMDREP vs TLV3491AIDRG4 |
MAX9120ESA+ | Comparator, 1 Func, 10000uV Offset-Max, 45000ns Response Time, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | TLV3491AMDREP vs MAX9120ESA+ |