Amplifier Circuits
TLV3402IDGKR
Description: Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125

Overview of TLV3402IDGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV3402IDGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0021
Newark Low Power Comparator, 55Us, Msop-8, Comparator Type:Low Power, No. Of Comparators:2 Comparators, Response Time:55Μs, Supply Voltage Range:± 1.35V To ± 8V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Type:Mos, Open Drain, rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3402IDGKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.5800
  • 10 $3.4300
  • 25 $3.2600
  • 50 $3.1200
  • 100 $2.9800
  • 250 $2.8900
  • 500 $2.8200
  • 1,000 $2.7700
$2.7700 / $3.5800 Buy Now
DISTI # 296-10708-1-ND
DigiKey IC COMPARATOR 2 GEN PUR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 8930
In Stock
  • 1 $3.5800
  • 10 $2.3450
  • 25 $2.0232
  • 100 $1.6609
  • 250 $1.4848
  • 500 $1.3773
  • 1,000 $1.2879
  • 2,500 $1.1926
  • 5,000 $1.1346
  • 7,500 $1.1054
$1.1054 / $3.5800 Buy Now
DISTI # 595-TLV3402IDGKR
Mouser Electronics Analog Comparators Dual Nanopower Open Drain Out Comparator RoHS: Compliant 4496
  • 1 $3.0200
  • 10 $2.0300
  • 100 $1.6700
  • 250 $1.4900
  • 500 $1.3800
  • 1,000 $1.2900
  • 2,500 $1.1900
  • 5,000 $1.1000
$1.1000 / $3.0200 Buy Now
DISTI # TLV3402IDGKR
TME IC: comparator, low-power, Cmp: 2, 2.7÷16V, SMT, VSSOP8, reel,tape Min Qty: 1 0
  • 1 $2.4400
  • 5 $2.1900
  • 25 $1.9400
  • 100 $1.7400
$1.7400 / $2.4400 RFQ
Chip-Germany GmbH   RoHS: Not Compliant 25
RFQ
Win Source Electronics IC COMPARATOR DUAL NANO 8VSSOP 25120
  • 6 $8.4790
  • 15 $6.9570
  • 23 $6.7400
  • 31 $6.5220
  • 40 $6.3050
  • 54 $5.6530
$5.6530 / $8.4790 Buy Now

CAD Models for TLV3402IDGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV3402IDGKR by Texas Instruments

TLV3402IDGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.0015 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Input Offset Voltage-Max
3600 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
175000 ns
Seated Height-Max
1.1 mm
Supply Current-Max
0.00128 mA
Supply Voltage Limit-Max
17 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TLV3402IDGKR
    Texas Instruments
    Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125
    VS

Alternate Parts for TLV3402IDGKR

This table gives cross-reference parts and alternative options found for TLV3402IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3402IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV3402CDGK Dual nano power high-voltage comparator with open-drain output 8-VSSOP 0 to 70 Texas Instruments TLV3402IDGKR vs TLV3402CDGK
TLV3402IDGK Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125 Texas Instruments TLV3402IDGKR vs TLV3402IDGK
Part Number Description Manufacturer Compare
LTC1540IMS8#TRPBF Nanopower Comparator with Reference Analog Devices Inc TLV3402IDGKR vs LTC1540IMS8#TRPBF
MAX921CUA+T Ultra Low-Power, Single/Dual-Supply Comparators, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc TLV3402IDGKR vs MAX921CUA+T
LTC1540CDD#PBF Nanopower Comparator with Reference Analog Devices Inc TLV3402IDGKR vs LTC1540CDD#PBF
MAX921ESA+ Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc TLV3402IDGKR vs MAX921ESA+
LTC1540CS8#TRPBF Nanopower Comparator with Reference Analog Devices Inc TLV3402IDGKR vs LTC1540CS8#TRPBF
LTC1540IMS8#PBF Nanopower Comparator with Reference Analog Devices Inc TLV3402IDGKR vs LTC1540IMS8#PBF
LTC1440IN8#PBF Ultralow Power Single/Dual Comparator with Reference Analog Devices Inc TLV3402IDGKR vs LTC1440IN8#PBF
TLV3402CDGK Dual nano power high-voltage comparator with open-drain output 8-VSSOP 0 to 70 Texas Instruments TLV3402IDGKR vs TLV3402CDGK
LTC1440CS8#TRPBF Ultralow Power Single/Dual Comparator with Reference Analog Devices Inc TLV3402IDGKR vs LTC1440CS8#TRPBF
MAX921CSA+T Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc TLV3402IDGKR vs MAX921CSA+T

Related Parts for TLV3402IDGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV3402IDGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV3402IDGKR by Texas Instruments

  • Please alert me when TLV3402IDGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV3402IDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV3402IDGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV3402IDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV3402IDGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV3402IDGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: