Telecommunication Circuits
TLV320AIC24KIPFB
Texas Instruments
Description: Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85

Overview of TLV320AIC24KIPFB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TLV320AIC24KIPFB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7894
Newark Audio Codec, 16Bit, 26Ksps, Tqfp-48, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:26Ksps, Audio Ic Case Style:Tqfp, No. Of Pins:48Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC24KIPFB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9
  • 1 $9.2100
  • 10 $8.8200
  • 25 $8.3700
  • 50 $8.0100
  • 100 $7.6600
  • 250 $7.4300
  • 500 $7.2500
  • 1,000 $7.1200
$7.1200 / $9.2100 Buy Now
DISTI # 296-17966-ND
DigiKey IC CODEC 16BIT DUAL PROG 48-TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 451
In Stock
  • 1 $7.4900
  • 10 $6.7640
  • 25 $6.4496
  • 80 $5.6001
  • 250 $5.3484
  • 500 $4.8765
  • 1,000 $4.2473
$4.2473 / $7.4900 Buy Now
DISTI # 595-TLV320AIC24KIPFB
Mouser Electronics Interface - CODECs Stereo Low Pwr Voice Band Codec RoHS: Compliant 200
  • 1 $7.0400
  • 10 $6.7700
  • 25 $5.6100
  • 100 $5.6000
  • 250 $5.3400
  • 500 $4.8700
  • 1,000 $4.2400
$4.2400 / $7.0400 Buy Now
Ameya Holding Limited TQFP 48/I°/STEREO LOW POWER VOICE BAND CODEC 61209
RFQ

CAD Models for TLV320AIC24KIPFB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV320AIC24KIPFB by Texas Instruments

TLV320AIC24KIPFB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP48,.35SQ
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
Analog Input-Max
2 V
Filter
YES
Input Code
TWOS COMPLEMENT
Input Type
SINGLE-ENDED/DIFF
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
48
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
VOLTAGE
Output Code
TWOS COMPLEMENT
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PROGRAMMABLE CODEC
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. TLV320AIC24KIPFB
    Texas Instruments
    Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85
    VS

Alternate Parts for TLV320AIC24KIPFB

This table gives cross-reference parts and alternative options found for TLV320AIC24KIPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC24KIPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV320A24KIPFBRG4 Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320AIC24KIPFB vs TLV320A24KIPFBRG4
TLV320AIC24KIPFBR Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320AIC24KIPFB vs TLV320AIC24KIPFBR
Part Number Description Manufacturer Compare
TLV320AIC24KIPFBR Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320AIC24KIPFB vs TLV320AIC24KIPFBR
TLV320A20KIPFBRG4 PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments TLV320AIC24KIPFB vs TLV320A20KIPFBRG4
TLV320AIC20KIPFBG4 Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85 Texas Instruments TLV320AIC24KIPFB vs TLV320AIC20KIPFBG4
TLV320A24KIPFBRG4 Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320AIC24KIPFB vs TLV320A24KIPFBRG4
TLV320AIC20KIPFB Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85 Texas Instruments TLV320AIC24KIPFB vs TLV320AIC20KIPFB

Related Parts for TLV320AIC24KIPFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV320AIC24KIPFB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV320AIC24KIPFB by Texas Instruments

  • Please alert me when TLV320AIC24KIPFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV320AIC24KIPFB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV320AIC24KIPFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV320AIC24KIPFB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV320AIC24KIPFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV320AIC24KIPFB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: