Telecommunication Circuits
TLV320AIC24IPFBG4
Texas Instruments
Description: PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48

Overview of TLV320AIC24IPFBG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for TLV320AIC24IPFBG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV320AIC24IPFBG4 by Texas Instruments

TLV320AIC24IPFBG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP48,.35SQ
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
Analog Input-Max
2 V
Filter
YES
Input Code
TWOS COMPLEMENT
Input Type
SINGLE-ENDED/DIFF
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
48
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
VOLTAGE
Output Code
TWOS COMPLEMENT
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PROGRAMMABLE CODEC
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. TLV320AIC24IPFBG4
    Texas Instruments
    PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48
    VS

Alternate Parts for TLV320AIC24IPFBG4

This table gives cross-reference parts and alternative options found for TLV320AIC24IPFBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC24IPFBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV320AIC24IPFB Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC24IPFB
Part Number Description Manufacturer Compare
TLV320AIC21IPFBG4 Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC21IPFBG4
TLV320AIC20CPFBRG4 PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC20CPFBRG4
TLV320AIC25IPFBRG4 PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC25IPFBRG4
TLV320AIC21CPFBRG4 PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC21CPFBRG4
TLV320AIC25IPFBG4 PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48 Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC25IPFBG4
TLV320AIC25CPFBR Low-Power Stereo Voice Band CODEC 48-TQFP 0 to 70 Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC25CPFBR
TLV320AIC20CPFB Low-Power Stereo Voice Band CODEC 48-TQFP 0 to 70 Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC20CPFB
TLV320AIC21CPFBR Low-Power Stereo Voice Band CODEC 48-TQFP 0 to 70 Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC21CPFBR
TLV320AIC21IPFB Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC21IPFB
TLV320AIC25IPFBR IC PROGRAMMABLE CODEC, PQFP48, GREEN, PLASTIC, TQFP-48, Codec Texas Instruments TLV320AIC24IPFBG4 vs TLV320AIC25IPFBR

Related Parts for TLV320AIC24IPFBG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV320AIC24IPFBG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV320AIC24IPFBG4 by Texas Instruments

  • Please alert me when TLV320AIC24IPFBG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV320AIC24IPFBG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV320AIC24IPFBG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV320AIC24IPFBG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV320AIC24IPFBG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV320AIC24IPFBG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: