-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 110 |
|
$4.5920 / $11.2000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 800 |
|
$3.3915 / $9.6900 | Buy Now | |
|
Quest Components | 88 |
|
$6.5000 / $15.0000 | Buy Now | |
|
Quest Components | 84 |
|
$10.8040 / $13.1400 | Buy Now | |
|
Quest Components | 7 |
|
$9.2246 / $13.8369 | Buy Now | |
|
Rochester Electronics | TLV320AIC23 Low-Power Stereo CODEC with HP Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2327 |
|
$7.3100 / $8.5900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$7.5000 / $11.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC23PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC23PW
Texas Instruments
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 1.42V TO 3.6V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC23PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC23PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC23IPWR | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85 | Texas Instruments | TLV320AIC23PW vs TLV320AIC23IPWR |
TLV320AIC23IPWRG4 | Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85 | Texas Instruments | TLV320AIC23PW vs TLV320AIC23IPWRG4 |
TLV320AIC23PWRG4 | SPECIALTY CONSUMER CIRCUIT, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | TLV320AIC23PW vs TLV320AIC23PWRG4 |