-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19635-5-ND
|
DigiKey | IC CODEC 16BIT 26KSPS 30-TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
294 In Stock |
|
$2.5381 / $4.6100 | Buy Now |
DISTI #
595-TLV320AIC14KIDBT
|
Mouser Electronics | Interface - CODECs Low Power Mono Voice Codec RoHS: Compliant | 0 |
|
$2.5100 / $5.0000 | Order Now |
DISTI #
J56:1989_00024206
|
Arrow Electronics | Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Date Code: 2334 | Europe - 240 |
|
$2.2750 / $2.6950 | Buy Now |
DISTI #
V99:2348_07395418
|
Arrow Electronics | Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1644 | Americas - 2 |
|
$1.8700 / $2.6213 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Rochester Electronics | TLV320AIC14K Low-Power Mono Voice Band CODEC RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$2.2100 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC14KIDBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC14KIDBT
Texas Instruments
Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Analog Input-Max | 2 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC14KIDBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC14KIDBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV320AIC14KIDBTR | Texas Instruments | $1.7035 | Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 | TLV320AIC14KIDBT vs TLV320AIC14KIDBTR |
TLV320AIC14KIDBTG4 | Texas Instruments | Check for Price | Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 | TLV320AIC14KIDBT vs TLV320AIC14KIDBTG4 |