Part Details for TLV27L1CDR by Texas Instruments
Overview of TLV27L1CDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV27L1CDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV27L1CDR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.3000 | Buy Now |
DISTI #
86151627
|
Verical | TLV27L1CDR Min Qty: 1207 Package Multiple: 1 Date Code: 0101 | Americas - 2400 |
|
$0.3108 | Buy Now |
|
Rochester Electronics | TLV27L1 - Operational Amplifier, 1 Func, 7000uV Offset-Max, BIMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$0.2486 / $0.2925 | Buy Now |
Part Details for TLV27L1CDR
TLV27L1CDR CAD Models
TLV27L1CDR Part Data Attributes
|
TLV27L1CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV27L1CDR
Texas Instruments
OP-AMP, 7000uV OFFSET-MAX, 0.16MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 160 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLV27L1CDR
This table gives cross-reference parts and alternative options found for TLV27L1CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV27L1CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV27L1CDG4 | Texas Instruments | Check for Price | 11-uA/Channel, 160kHz, RR-Out Op Amp 8-SOIC 0 to 70 | TLV27L1CDR vs TLV27L1CDG4 |