Part Details for TLV2785CDR by Texas Instruments
Overview of TLV2785CDR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV2785CDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2785CDR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 317 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6718 In Stock |
|
$0.9500 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 4500uV Offset-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6718 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for TLV2785CDR
TLV2785CDR CAD Models
TLV2785CDR Part Data Attributes
|
TLV2785CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2785CDR
Texas Instruments
QUAD OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.8 V/us | |
Supply Current-Max | 3.3 mA | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 50000 | |
Width | 3.9 mm |
Alternate Parts for TLV2785CDR
This table gives cross-reference parts and alternative options found for TLV2785CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2785CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2785CDRG4 | IC QUAD OP-AMP, 4500 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16, Operational Amplifier | Texas Instruments | TLV2785CDR vs TLV2785CDRG4 |
TLV2785CDG4 | QUAD OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TLV2785CDR vs TLV2785CDG4 |