Part Details for TLV2780IP by Texas Instruments
Overview of TLV2780IP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLV2780IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 4500uV Offset-Max, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 461 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for TLV2780IP
TLV2780IP CAD Models
TLV2780IP Part Data Attributes
|
TLV2780IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2780IP
Texas Instruments
OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.89 V/us | |
Slew Rate-Nom | 4.8 V/us | |
Supply Current-Max | 0.82 mA | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLV2780IP
This table gives cross-reference parts and alternative options found for TLV2780IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2780IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2780AIDRG4 | OP-AMP, 3000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLV2780IP vs TLV2780AIDRG4 |
TLV2780IDRG4 | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2780IP vs TLV2780IDRG4 |
TLV2780IDR | Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125 | Texas Instruments | TLV2780IP vs TLV2780IDR |
TSV911IDT | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single | STMicroelectronics | TLV2780IP vs TSV911IDT |
TLV2780CDG4 | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLV2780IP vs TLV2780CDG4 |
TSV911AIDT | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single | STMicroelectronics | TLV2780IP vs TSV911AIDT |
TLV2780IDBV | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | Texas Instruments | TLV2780IP vs TLV2780IDBV |
TLV2780CDBVRT | IC OP-AMP, Operational Amplifier | Texas Instruments | TLV2780IP vs TLV2780CDBVRT |
TLV2780AIDG4 | IC OP-AMP, 3000 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8, Operational Amplifier | Texas Instruments | TLV2780IP vs TLV2780AIDG4 |
TLV2780CDR | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2780IP vs TLV2780CDR |