Amplifier Circuits
TLV2775IN
Description: Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-PDIP -40 to 125

Overview of TLV2775IN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLV2775IN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Operational Amplifier, 4 Func, 2900uV Offset-Max, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 14450
  • 1 $1.8900
  • 25 $1.8500
  • 100 $1.7800
  • 500 $1.7000
  • 1,000 $1.6100
$1.6100 / $1.8900 Buy Now

CAD Models for TLV2775IN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2775IN by Texas Instruments

TLV2775IN
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00035 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Nom
82 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2900 µV
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
4.7 V/us
Slew Rate-Nom
6 V/us
Supply Current-Max
8 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
4800
Voltage Gain-Min
13000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLV2775IN
    Texas Instruments
    Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-PDIP -40 to 125
    VS

Alternate Parts for TLV2775IN

This table gives cross-reference parts and alternative options found for TLV2775IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2775IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2775IN QUAD OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC TLV2775IN vs TLV2775IN
TLV2775INE4 Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-PDIP -40 to 125 Texas Instruments TLV2775IN vs TLV2775INE4
Part Number Description Manufacturer Compare
TLV2775AIN QUAD OP-AMP, 2200uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC TLV2775IN vs TLV2775AIN
TLV2775AINE4 QUAD OP-AMP, 2200uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments TLV2775IN vs TLV2775AINE4
TLV2775INE4 Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-PDIP -40 to 125 Texas Instruments TLV2775IN vs TLV2775INE4
TLV2775CNE4 Quad 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier w/Shutdown 16-PDIP 0 to 70 Texas Instruments TLV2775IN vs TLV2775CNE4
TLV2775IN QUAD OP-AMP, 2900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC TLV2775IN vs TLV2775IN
TLV2775CN Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier with shutdown 16-PDIP 0 to 70 Texas Instruments TLV2775IN vs TLV2775CN

Related Parts for TLV2775IN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2775IN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2775IN by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2775IN would you like to use for your alert(s)?
  • Please alert me when TLV2775IN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2775IN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2775IN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2775IN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2775IN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2775IN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: