Amplifier Circuits
TLV2771CDR
Description: Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 8-SOIC 0 to 70

Overview of TLV2771CDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV2771CDR Texas Instruments Single 2.7-V High Slew Rate Rail-to-Rail Output Operational Amplifier 8-SOIC 0 to 70

Price & Stock for TLV2771CDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLV2771CDR
Mouser Electronics Operational Amplifiers - Op Amps Single 2.7-V Hi-Slew Rate R-To-R Output RoHS: Compliant 2635
  • 1 $1.0200
  • 2,500 $1.0100
  • 5,000 $0.9920
$0.9920 / $1.0200 Buy Now
DISTI # V72:2272_07395183
Arrow Electronics Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2003 Container: Cut Strips Americas - 2500
  • 0 $0.8284
  • 1 $0.4592
  • 10 $0.4521
  • 25 $0.4450
  • 100 $0.4380
  • 250 $0.4309
  • 500 $0.4238
  • 1,000 $0.4167
$0.4167 / $0.8284 Buy Now
DISTI # 54315575
Verical Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2003 Americas - 2500
  • 1,000 $0.4167
$0.4167 Buy Now
Rochester Electronics TLV2771 Single 2.7-V High Slew Rate Rail-to-Rail Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 2075
  • 1 $1.1900
  • 25 $1.1600
  • 100 $1.1200
  • 500 $1.0700
  • 1,000 $1.0100
$1.0100 / $1.1900 Buy Now
DISTI # C1S746204419551
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes 2500
  • 1 $1.3400
  • 10 $0.8480
$0.8480 / $1.3400 Buy Now

CAD Models for TLV2771CDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2771CDR by Texas Instruments

TLV2771CDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
96 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
2500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
4.7 V/us
Slew Rate-Nom
10.5 V/us
Supply Current-Max
2 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
5100
Voltage Gain-Min
13000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLV2771CDR
    Texas Instruments
    Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 8-SOIC 0 to 70
    VS

Alternate Parts for TLV2771CDR

This table gives cross-reference parts and alternative options found for TLV2771CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2771CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2771CDR OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2771CDR vs TLV2771CDR
TLV2771CD OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2771CDR vs TLV2771CD
Part Number Description Manufacturer Compare
TLV2771CDR OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2771CDR vs TLV2771CDR
TLV2771IDRG4 OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLV2771CDR vs TLV2771IDRG4
TLV2771IDR Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2771CDR vs TLV2771IDR
TLV2771AID OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2771CDR vs TLV2771AID
TLV2771ID Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2771CDR vs TLV2771ID
TLV2771ID OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2771CDR vs TLV2771ID
TLV2771CDG4 Single 2.7-V High Slew Rate Rail-to-Rail Output Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLV2771CDR vs TLV2771CDG4
TLV2771CD OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2771CDR vs TLV2771CD
TLV2771IDR OP-AMP, 2700uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLV2771CDR vs TLV2771IDR
TLV2771AIDRG4 OP-AMP, 1900uV OFFSET-MAX, 4.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TLV2771CDR vs TLV2771AIDRG4

Related Parts for TLV2771CDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2771CDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2771CDR by Texas Instruments

  • Please alert me when TLV2771CDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2771CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2771CDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2771CDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2771CDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2771CDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: