There are no models available for this part yet.
Overview of TLV2761CDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLV2761CDR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TLV2761CDR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1890 In Stock |
|
$0.4400 | Buy Now | |
Rochester Electronics | TLV2761 - Operational Amplifier, 1 Func, 6800uV Offset-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1890 |
|
$0.3771 / $0.4436 | Buy Now |
CAD Models for TLV2761CDR by Texas Instruments
Part Data Attributes for TLV2761CDR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, SOIC-8PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.000015 µA
|
Common-mode Reject Ratio-Nom
|
72 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6800 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.07 V/us
|
Slew Rate-Nom
|
0.22 V/us
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage Limit-Max
|
4 V
|
Supply Voltage-Nom (Vsup)
|
2.4 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
500
|
Voltage Gain-Min
|
18000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for TLV2761CDR
This table gives cross-reference parts and alternative options found for TLV2761CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2761CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2761IDG4 | OP-AMP, 6800uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TLV2761CDR vs TLV2761IDG4 |
TLV2761ID | Single, 3.6-V, 500-kHz, RRIO operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV2761CDR vs TLV2761ID |
TLV2761IDRG4 | OP-AMP, 6800uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8PIN | Texas Instruments | TLV2761CDR vs TLV2761IDRG4 |
Related Parts for TLV2761CDR
-
TLV274IPWG4Operational Amplifiers
-
TLE2425CDG4Other Analog ICs
-
TL494CDSwitching Regulator or Controllers
-
TLV2544IPWRAnalog to Digital Converters
-
NTD4854NT4GPower Field-Effect Transistors
-
MIC2077-2YMPower Management Circuits
-
TLK10232CTRLine Driver or Receivers
-
MC79L12ABDLinear Regulator ICs
-
TLV5627IDDigital to Analog Converters