Part Details for TLV2620IPE4 by Texas Instruments
Overview of TLV2620IPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2620IPE4
TLV2620IPE4 CAD Models
TLV2620IPE4 Part Data Attributes
|
TLV2620IPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2620IPE4
Texas Instruments
OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 99 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2.7 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 12500 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLV2620IPE4
This table gives cross-reference parts and alternative options found for TLV2620IPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2620IPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2620IDRG4 | OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2620IPE4 vs TLV2620IDRG4 |
TLV2620ID | OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2620IPE4 vs TLV2620ID |
TLV2621IPE4 | OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLV2620IPE4 vs TLV2621IPE4 |
TLV2621IP | OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLV2620IPE4 vs TLV2621IP |
TLV2620IDBVT | Single, 5.5-V, 11-MHz, RRO operational amplifier with shutdown 6-SOT-23 -40 to 125 | Texas Instruments | TLV2620IPE4 vs TLV2620IDBVT |
TLV2620IP | OP-AMP, 4500uV OFFSET-MAX, 11MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLV2620IPE4 vs TLV2620IP |