Amplifier Circuits
TLV2472AIDR
Texas Instruments
Description: Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 8-SOIC -40 to 125

Overview of TLV2472AIDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for TLV2472AIDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-10610-1-ND
DigiKey IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6503
In Stock
  • 1 $3.6900
  • 10 $3.3150
  • 25 $3.1336
  • 100 $2.7159
  • 250 $2.5767
  • 500 $2.3120
  • 1,000 $1.9499
  • 2,500 $1.8524
  • 5,000 $1.7828
$1.7828 / $3.6900 Buy Now
DISTI # 2156-TLV2472AIDR-ND
DigiKey IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 742
In Stock
  • 151 $2.0000
$2.0000 Buy Now
DISTI # 595-TLV2472AIDR
Mouser Electronics Precision Amplifiers Dual Lo-Pwr R-to-R Input/Output Op Amp RoHS: Compliant 2316
  • 1 $3.5300
  • 10 $3.0200
  • 100 $2.6400
  • 250 $2.5100
  • 500 $2.2600
  • 1,000 $1.9200
  • 2,500 $1.8500
$1.8500 / $3.5300 Buy Now
DISTI # V72:2272_07392587
Arrow Electronics Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 Container: Cut Strips Americas - 1650
  • 1 $2.2300
  • 10 $2.1050
  • 25 $2.0890
  • 100 $1.9660
  • 250 $1.9160
  • 500 $1.8150
  • 1,000 $1.7680
$1.7680 / $2.2300 Buy Now
DISTI # 69241074
Verical Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2326 Americas - 1650
  • 1,000 $1.7680
$1.7680 Buy Now
Bristol Electronics   121
RFQ
Rochester Electronics TLV2472A Dual 6V, improved offset, low-power rail-to-rail input/output op amp RoHS: Compliant Status: Active Min Qty: 1 742
  • 1 $2.0100
  • 25 $1.9700
  • 100 $1.8900
  • 500 $1.8100
  • 1,000 $1.7100
$1.7100 / $2.0100 Buy Now
Ameya Holding Limited IC OPAMP GP 2.8MHZ RRO 8SOIC 2500
RFQ
DISTI # C1S746203368205
Chip1Stop Op Amp Dual GP R-R I/O ±3V/6V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes 1650
  • 1 $2.5800
  • 10 $2.1050
  • 25 $2.0890
  • 100 $1.9660
  • 250 $1.9160
  • 500 $1.8150
  • 1,000 $1.7700
$1.7700 / $2.5800 Buy Now
Win Source Electronics IC OPAMP GP 2.8MHZ RRO 8SOIC 7187
  • 19 $2.7090
  • 45 $2.2230
  • 70 $2.1530
  • 96 $2.0840
  • 125 $2.0140
  • 167 $1.8060
$1.8060 / $2.7090 Buy Now

CAD Models for TLV2472AIDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2472AIDR by Texas Instruments

TLV2472AIDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
64 dB
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Input Offset Voltage-Max
1600 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.6 V/us
Slew Rate-Nom
1.5 V/us
Supply Current-Max
1.8 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2800
Voltage Gain-Min
25000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLV2472AIDR
    Texas Instruments
    Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for TLV2472AIDR

This table gives cross-reference parts and alternative options found for TLV2472AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2472AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2472AIDG4 Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2472AIDR vs TLV2472AIDG4
TLV2472AIDRG4 Dual Low-Power Rail-to-Rail Input/Output Op Amp 8-SOIC -40 to 125 Texas Instruments TLV2472AIDR vs TLV2472AIDRG4
TLV2472AID Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2472AIDR vs TLV2472AID
Part Number Description Manufacturer Compare
TLV2472ID DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC TLV2472AIDR vs TLV2472ID
TLV2472CDG4 Dual Low-Power Rail-to-Rail Input/Output Op Amp 8-SOIC 0 to 70 Texas Instruments TLV2472AIDR vs TLV2472CDG4
TLV2472AQDRG4Q1 Automotive-grade, dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2472AIDR vs TLV2472AQDRG4Q1
TLV2472IDRG4 Dual Low-Power Rail-to-Rail Input/Output Op Amp 8-SOIC -40 to 125 Texas Instruments TLV2472AIDR vs TLV2472IDRG4
TLV2472AIDG4 Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2472AIDR vs TLV2472AIDG4
TLV2472ID Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2472AIDR vs TLV2472ID
TLV2472IDG4 Dual Low-Power Rail-to-Rail Input/Output Op Amp 8-SOIC -40 to 125 Texas Instruments TLV2472AIDR vs TLV2472IDG4
TLV2472CD Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC 0 to 70 Texas Instruments TLV2472AIDR vs TLV2472CD
TLV2472CD DUAL OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC TLV2472AIDR vs TLV2472CD
TLV2472IDR Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2472AIDR vs TLV2472IDR

Related Parts for TLV2472AIDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2472AIDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2472AIDR by Texas Instruments

  • Please alert me when TLV2472AIDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2472AIDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2472AIDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2472AIDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2472AIDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2472AIDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: