Part Details for TLV2470CDBVT by Texas Instruments
Overview of TLV2470CDBVT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2470CDBVT | Texas Instruments | Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 0 to 70 |
Price & Stock for TLV2470CDBVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2470CDBVT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14750 In Stock |
|
$1.2300 | Buy Now |
DISTI #
296-TLV2470CDBVTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
372 In Stock |
|
$1.1435 / $2.2800 | Buy Now |
DISTI #
595-TLV2470CDBVT
|
Mouser Electronics | Precision Amplifiers Sngl Lo-Pwr R-to-R I/O Op Amp w/Shutdwn RoHS: Compliant | 0 |
|
$1.1400 / $2.2800 | Order Now |
DISTI #
86045429
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 1301 | Americas - 14750 |
|
$1.2500 / $1.3875 | Buy Now |
DISTI #
86045785
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 271 Package Multiple: 1 | Americas - 500 |
|
$1.2500 / $1.3875 | Buy Now |
|
Rochester Electronics | TLV2470 Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 15250 |
|
$1.0000 / $1.1800 | Buy Now |
Part Details for TLV2470CDBVT
TLV2470CDBVT CAD Models
TLV2470CDBVT Part Data Attributes
|
TLV2470CDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2470CDBVT
Texas Instruments
Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TLV2470CDBVT
This table gives cross-reference parts and alternative options found for TLV2470CDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2470CDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2470CDBVTG4 | Texas Instruments | Check for Price | OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | TLV2470CDBVT vs TLV2470CDBVTG4 |
TLV2470CDBV | Texas Instruments | Check for Price | OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | TLV2470CDBVT vs TLV2470CDBV |
TLV2470CDBVR | Texas Instruments | Check for Price | Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70 | TLV2470CDBVT vs TLV2470CDBVR |
TLV2470IDBVTG4 | Texas Instruments | Check for Price | Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 6-SOT-23 -40 to 125 | TLV2470CDBVT vs TLV2470IDBVTG4 |
TLV2470IDBV | Texas Instruments | Check for Price | OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | TLV2470CDBVT vs TLV2470IDBV |
TLV2470IDBVR | Texas Instruments | Check for Price | Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125 | TLV2470CDBVT vs TLV2470IDBVR |
TLV2470IDBVT | Texas Instruments | $1.6846 | Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125 | TLV2470CDBVT vs TLV2470IDBVT |