There are no models available for this part yet.
Overview of TLV2463CDGSR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TLV2463CDGSR by Rochester Electronics LLC
Part Data Attributes for TLV2463CDGSR by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
MSOP
|
Package Description
|
GREEN, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.025 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
2200 µV
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
1.6 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
5200
|
Width
|
3 mm
|
Alternate Parts for TLV2463CDGSR
This table gives cross-reference parts and alternative options found for TLV2463CDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2463CDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2463CDGS | Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 10-VSSOP 0 to 70 | Texas Instruments | TLV2463CDGSR vs TLV2463CDGS |
TLV2463CDGS | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 | Rochester Electronics LLC | TLV2463CDGSR vs TLV2463CDGS |
TLV2463CDGSR | Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 10-VSSOP 0 to 70 | Texas Instruments | TLV2463CDGSR vs TLV2463CDGSR |
Related Parts for TLV2463CDGSR
-
TLV2463CDGSOperational Amplifiers
-
TM4C1233D5PMIMicrocontrollers
-
TLV62569DRLTSwitching Regulator or Controllers
-
TLC2558CPWAnalog to Digital Converters
-
UPA1872BGR-9JG-E1Power Field-Effect Transistors
-
IS31PW8200-QFLS2-TRPower Management Circuits
-
SN65LVDT9637BDRLine Driver or Receivers
-
UC385TD-ADJLinear Regulator ICs
-
PCM1740EDigital to Analog Converters