Amplifier Circuits
TLV2462IDGKR
Texas Instruments
Description: Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125

Overview of TLV2462IDGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV2462IDGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5066
Newark Op-Amp, Dual, 6.4Mhz, 1.6V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:6.4Mhz, Slew Rate:1.6V/Μs, Supply Voltage Range:2.7V To 6V, ± 1.35V To ± 3V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2462IDGKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.2900
  • 10 $3.1500
  • 25 $2.9900
  • 50 $2.8600
  • 100 $2.7400
  • 250 $2.6500
  • 500 $2.5900
  • 1,000 $2.5400
$2.5400 / $3.2900 Buy Now
DISTI # 296-7561-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4011
In Stock
  • 1 $2.4800
  • 10 $2.2300
  • 25 $2.1032
  • 100 $1.7920
  • 250 $1.6826
  • 500 $1.4723
  • 1,000 $1.2199
  • 2,500 $1.1358
  • 5,000 $1.0937
$1.0937 / $2.4800 Buy Now
DISTI # 595-TLV2462IDGKR
Mouser Electronics Operational Amplifiers - Op Amps Dual Low-Power Rail-to-Rail I/O RoHS: Compliant 3218
  • 1 $2.4800
  • 10 $2.1100
  • 100 $1.8000
  • 250 $1.6900
  • 500 $1.4800
  • 1,000 $1.2200
  • 2,500 $1.0700
  • 5,000 $1.0600
$1.0600 / $2.4800 Buy Now
Rochester Electronics TLV2462 Dual low power, RRIO op amp with high output drive RoHS: Compliant Status: Active Min Qty: 1 270
  • 1 $1.2100
  • 25 $1.1900
  • 100 $1.1400
  • 500 $1.0900
  • 1,000 $1.0300
$1.0300 / $1.2100 Buy Now
LCSC Dual 1.3nA 1.6V/us 6.4MHz VSSOP-8 Operational Amplifier ROHS 1
  • 1 $3.3185
  • 10 $3.2509
  • 30 $3.2054
  • 100 $3.1598
$3.1598 / $3.3185 Buy Now

CAD Models for TLV2462IDGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2462IDGKR by Texas Instruments

TLV2462IDGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.075 µA
Bias Current-Max (IIB) @25C
0.014 µA
Common-mode Reject Ratio-Min
71 dB
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.007 µA
Input Offset Voltage-Max
2000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Min
0.8 V/us
Slew Rate-Nom
1.6 V/us
Supply Current-Max
1.3 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
6400
Voltage Gain-Min
31622
Wideband
NO
Width
3 mm
Want to compare parts?
  1. TLV2462IDGKR
    Texas Instruments
    Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for TLV2462IDGKR

This table gives cross-reference parts and alternative options found for TLV2462IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2462IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2462IDGK DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC TLV2462IDGKR vs TLV2462IDGK
TLV2462IDGKG4 Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments TLV2462IDGKR vs TLV2462IDGKG4
V2462L-SM1-T Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8, LEAD FREE, MSOP-8 Unisonic Technologies Co Ltd TLV2462IDGKR vs V2462L-SM1-T
TLV2462IDGKRG4 Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments TLV2462IDGKR vs TLV2462IDGKRG4
Part Number Description Manufacturer Compare
TLV2462IDGKG4 Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments TLV2462IDGKR vs TLV2462IDGKG4
TLV2462IDGKRG4 Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 Texas Instruments TLV2462IDGKR vs TLV2462IDGKRG4
TLV2462CDGKG4 Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 Texas Instruments TLV2462IDGKR vs TLV2462CDGKG4
TLV2462CDGKRG4 Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 Texas Instruments TLV2462IDGKR vs TLV2462CDGKRG4
TLV2462CDGKR DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC TLV2462IDGKR vs TLV2462CDGKR
TLV2462CDGK Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70 Texas Instruments TLV2462IDGKR vs TLV2462CDGK
V2462L-SM1-T Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8, LEAD FREE, MSOP-8 Unisonic Technologies Co Ltd TLV2462IDGKR vs V2462L-SM1-T
TLV2462IDGK DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC TLV2462IDGKR vs TLV2462IDGK
TLV2462CDGK DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC TLV2462IDGKR vs TLV2462CDGK

Related Parts for TLV2462IDGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2462IDGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2462IDGKR by Texas Instruments

  • Please alert me when TLV2462IDGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2462IDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2462IDGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2462IDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2462IDGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2462IDGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: