Part Details for TLV2460IP by Rochester Electronics LLC
Overview of TLV2460IP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2460IP
TLV2460IP CAD Models
TLV2460IP Part Data Attributes
|
TLV2460IP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2460IP
Rochester Electronics LLC
OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5200 | |
Width | 7.62 mm |
Alternate Parts for TLV2460IP
This table gives cross-reference parts and alternative options found for TLV2460IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2460IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2460AIPE4 | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLV2460IP vs TLV2460AIPE4 |
5962-0051201QPA | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 8-CDIP -55 to 125 | Texas Instruments | TLV2460IP vs 5962-0051201QPA |
TLV2460CP | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TLV2460IP vs TLV2460CP |
TLV2460MJGB | Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 8-CDIP -55 to 125 | Texas Instruments | TLV2460IP vs TLV2460MJGB |
TLV2460AMJG | OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLV2460IP vs TLV2460AMJG |
TLV2460CP | Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 8-PDIP 0 to 70 | Texas Instruments | TLV2460IP vs TLV2460CP |
5962-0051201QPA | OP-AMP, 2200 uV OFFSET-MAX, 5.2 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TLV2460IP vs 5962-0051201QPA |