Amplifier Circuits
TLV2460AIP
Description: Single, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier with shutdown 8-PDIP -40 to 125

Overview of TLV2460AIP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLV2460AIP Texas Instruments Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 8-PDIP -40 to 125

Price & Stock for TLV2460AIP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLV2460AIP
Mouser Electronics Operational Amplifiers - Op Amps R/R LiNCMOS RoHS: Compliant 163
  • 1 $3.3200
  • 10 $2.9900
  • 100 $2.4400
  • 250 $2.3100
  • 500 $2.0700
  • 1,000 $1.7500
  • 3,000 $1.6600
  • 5,000 $1.6000
$1.6000 / $3.3200 Buy Now
Rochester Electronics TLV2460A Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 14950
  • 1 $1.8100
  • 25 $1.7700
  • 100 $1.7000
  • 500 $1.6300
  • 1,000 $1.5400
$1.5400 / $1.8100 Buy Now

CAD Models for TLV2460AIP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2460AIP by Texas Instruments

TLV2460AIP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.075 µA
Bias Current-Max (IIB) @25C
0.014 µA
Common-mode Reject Ratio-Min
66 dB
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.007 µA
Input Offset Voltage-Max
1500 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.59 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
0.8 V/us
Slew Rate-Nom
1.6 V/us
Supply Current-Max
0.9 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
6400
Voltage Gain-Min
31622
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLV2460AIP
    Texas Instruments
    Single, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier with shutdown 8-PDIP -40 to 125
    VS

Alternate Parts for TLV2460AIP

This table gives cross-reference parts and alternative options found for TLV2460AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2460AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2460MJG Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 8-CDIP -55 to 125 Texas Instruments TLV2460AIP vs TLV2460MJG
TLV2460CPE4 Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 8-PDIP 0 to 70 Texas Instruments TLV2460AIP vs TLV2460CPE4
5962-0051201QPX OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLV2460AIP vs 5962-0051201QPX
5962-0051201QPA Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 8-CDIP -55 to 125 Texas Instruments TLV2460AIP vs 5962-0051201QPA
TLV2460AMJG OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLV2460AIP vs TLV2460AMJG
5962-0051201QPA Operational Amplifier, 1 Func, 2200uV Offset-Max, BICMOS, CDIP8, CERAMIC, DIP-8 Defense Logistics Agency TLV2460AIP vs 5962-0051201QPA
TLV2460AIPE4 OP-AMP, 1700uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLV2460AIP vs TLV2460AIPE4
TLV2460CP Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 8-PDIP 0 to 70 Texas Instruments TLV2460AIP vs TLV2460CP

Related Parts for TLV2460AIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2460AIP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2460AIP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2460AIP would you like to use for your alert(s)?
  • Please alert me when TLV2460AIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2460AIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2460AIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2460AIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2460AIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2460AIP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: