-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10594-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6392 / $3.4700 | Buy Now |
DISTI #
595-TLV2454AIPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Mcrpwr R-to-R Input/Output Op Amp RoHS: Compliant | 0 |
|
$1.5500 / $1.6100 | Order Now |
DISTI #
TLV2454AIPWR
|
TME | IC: operational amplifier, 200kHz, TSSOP14, ±1.35÷3VDC,2.7÷6VDC Min Qty: 1 | 0 |
|
$2.3500 / $3.6800 | RFQ |
|
Win Source Electronics | Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin TSSOP T/R / IC OPAMP GP 220KHZ RRO 14TSSOP | 39500 |
|
$1.9870 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2454AIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2454AIPWR
Texas Instruments
Quad, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00045 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.168 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 220 | |
Voltage Gain-Min | 63095 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLV2454AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2454AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2454CPW | Quad, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | TLV2454AIPWR vs TLV2454CPW |
TLV2454IPWR | Quad, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | TLV2454AIPWR vs TLV2454IPWR |
TLV2454CPWR | Quad, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | TLV2454AIPWR vs TLV2454CPWR |