-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1890-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2128 In Stock |
|
$0.9789 / $1.9900 | Buy Now |
DISTI #
2156-TLV2451IDR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1375 In Stock |
|
$1.0500 | Buy Now |
DISTI #
595-TLV2451IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Sngl Mcrpwr R-to-R Input/Output Op Amp RoHS: Compliant | 2352 |
|
$0.9530 / $2.1700 | Buy Now |
|
Rochester Electronics | TLV2451 Single micropower rail-to-rail input/output op amp RoHS: Compliant Status: Active Min Qty: 1 | 1375 |
|
$0.8585 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2451IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2451IDR
Texas Instruments
Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00045 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.042 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220 | |
Voltage Gain-Min | 63095 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2451IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2451IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2451AIDRG4 | Texas Instruments | Check for Price | OP-AMP, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2451IDR vs TLV2451AIDRG4 |
TLV2451AIDG4 | Texas Instruments | Check for Price | OP-AMP, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2451IDR vs TLV2451AIDG4 |
TLV2451AIDR | Rochester Electronics LLC | Check for Price | OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2451IDR vs TLV2451AIDR |
TLV2451CDRG4 | Texas Instruments | Check for Price | Single Micropower Rail-To-Rail Input/Output Op Amp 8-SOIC 0 to 70 | TLV2451IDR vs TLV2451CDRG4 |
TLV2451IDG4 | Texas Instruments | Check for Price | OP-AMP, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2451IDR vs TLV2451IDG4 |
TLV2451CDG4 | Texas Instruments | Check for Price | Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 8-SOIC 0 to 70 | TLV2451IDR vs TLV2451CDG4 |
TLV2451CDR | Texas Instruments | $1.1823 | Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 8-SOIC 0 to 70 | TLV2451IDR vs TLV2451CDR |
TLV2451AIDR | Texas Instruments | $1.5399 | Single, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | TLV2451IDR vs TLV2451AIDR |
TLV2451CD | Texas Instruments | Check for Price | Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 8-SOIC 0 to 70 | TLV2451IDR vs TLV2451CD |
TLV2451AID | Texas Instruments | Check for Price | Single, 6-V, 220-kHz, low quiescent current (23-µA), 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 125 | TLV2451IDR vs TLV2451AID |