Part Details for TLV2432MFKB by Texas Instruments
Overview of TLV2432MFKB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLV2432MFKB
TLV2432MFKB CAD Models
TLV2432MFKB Part Data Attributes
|
TLV2432MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2432MFKB
Texas Instruments
Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.27 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 500 | |
Width | 8.89 mm |
Alternate Parts for TLV2432MFKB
This table gives cross-reference parts and alternative options found for TLV2432MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2432MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2432AIPWLE | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP -40 to 85 | Texas Instruments | TLV2432MFKB vs TLV2432AIPWLE |
HA1630D08T | IC,OP-AMP,DUAL,CMOS,TSSOP,8PIN,PLASTIC | Renesas Electronics Corporation | TLV2432MFKB vs HA1630D08T |
TLV2432CPWLE | DUAL OP-AMP, 2500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TLV2432MFKB vs TLV2432CPWLE |
TLV2432AMJG | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLV2432MFKB vs TLV2432AMJG |
TLC2272QPWR | DUAL OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | TLV2432MFKB vs TLC2272QPWR |
TLC2272CPWLE | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70 | Texas Instruments | TLV2432MFKB vs TLC2272CPWLE |
TS27L2BCPT | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TLV2432MFKB vs TS27L2BCPT |
TLV2432AQDRG4 | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2432MFKB vs TLV2432AQDRG4 |
TLV2432QDR | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2432MFKB vs TLV2432QDR |
TLV2432QPWRQ1 | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, TSSOP-8, Operational Amplifier | Texas Instruments | TLV2432MFKB vs TLV2432QPWRQ1 |