Amplifier Circuits
TLV2402IDGKRG4
Texas Instruments
Description: Dual, 16-V, 5.5-kHz operational amplifier 8-VSSOP -40 to 125

Overview of TLV2402IDGKRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV2402IDGKRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics Op Amp Dual GP R-R I/O ±8V/16V 8-Pin VSSOP T/R / IC OPAMP GP 5.5KHZ RRO 8VSSOP 14300
  • 5 $11.6420
  • 11 $9.5530
  • 17 $9.2540
  • 23 $8.9560
  • 29 $8.6570
  • 39 $7.7620
$7.7620 / $11.6420 Buy Now

CAD Models for TLV2402IDGKRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV2402IDGKRG4 by Texas Instruments

TLV2402IDGKRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0009 µA
Bias Current-Max (IIB) @25C
0.0003 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
120 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00025 µA
Input Offset Voltage-Max
1200 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.0025 V/us
Supply Current-Max
0.0019 mA
Supply Voltage Limit-Max
17 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
5.5
Voltage Gain-Min
130000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. TLV2402IDGKRG4
    Texas Instruments
    Dual, 16-V, 5.5-kHz operational amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for TLV2402IDGKRG4

This table gives cross-reference parts and alternative options found for TLV2402IDGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2402IDGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2402CDGK Dual, 16-V, 5.5-kHz operational amplifier 8-VSSOP 0 to 70 Texas Instruments TLV2402IDGKRG4 vs TLV2402CDGK

Related Parts for TLV2402IDGKRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2402IDGKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2402IDGKRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2402IDGKRG4 would you like to use for your alert(s)?
  • Please alert me when TLV2402IDGKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2402IDGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2402IDGKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2402IDGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2402IDGKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2402IDGKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: