Amplifier Circuits
TLV2381IDRG4
Texas Instruments
Description: OP-AMP, 6500uV OFFSET-MAX, 0.16MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8

Overview of TLV2381IDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLV2381IDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV2381IDRG4 by Texas Instruments

TLV2381IDRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.001 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Nom
74 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.06 V/us
Supply Current-Max
0.015 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
160
Voltage Gain-Min
5000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLV2381IDRG4
    Texas Instruments
    OP-AMP, 6500uV OFFSET-MAX, 0.16MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
    VS

Alternate Parts for TLV2381IDRG4

This table gives cross-reference parts and alternative options found for TLV2381IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2381IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2381IDR Single, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125 Texas Instruments TLV2381IDRG4 vs TLV2381IDR
Part Number Description Manufacturer Compare
MCP6231T-E/OTVAO Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5 Microchip Technology Inc TLV2381IDRG4 vs MCP6231T-E/OTVAO
MCP6231UT-E/LT OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN Microchip Technology Inc TLV2381IDRG4 vs MCP6231UT-E/LT
MCP6231-E/SN OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc TLV2381IDRG4 vs MCP6231-E/SN
MIC861BC5TR Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN Microchip Technology Inc TLV2381IDRG4 vs MIC861BC5TR
MIC861YC5 OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 Microchip Technology Inc TLV2381IDRG4 vs MIC861YC5
MCP6231-E/MS OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc TLV2381IDRG4 vs MCP6231-E/MS
TLV2381IP 10-uA/Channel, 160kHz, RRIO Op Amp 8-PDIP -40 to 125 Texas Instruments TLV2381IDRG4 vs TLV2381IP
MCP6231T-E/SN OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc TLV2381IDRG4 vs MCP6231T-E/SN
TLV2381IDG4 10-uA/Channel, 160kHz, RRIO Op Amp 8-SOIC -40 to 125 Texas Instruments TLV2381IDRG4 vs TLV2381IDG4
TLV2381IDBVTG4 10-uA/Channel, 160kHz, RRIO Op Amp 5-SOT-23 -40 to 125 Texas Instruments TLV2381IDRG4 vs TLV2381IDBVTG4

Related Parts for TLV2381IDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2381IDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2381IDRG4 by Texas Instruments

  • Please alert me when TLV2381IDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2381IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2381IDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2381IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2381IDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2381IDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: