-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5455
|
Newark | Op-Amp, Single, 2.4Mhz, 2V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:2.4Mhz, Slew Rate:2V/µs, Supply Voltage Range:± 1.35V To ± 8V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2371IDBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4000 / $1.8100 | Buy Now |
DISTI #
296-13057-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27029 In Stock |
|
$0.5043 / $1.2400 | Buy Now |
DISTI #
595-TLV2371IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps 550uA/Ch 3MHz R/R Op RoHS: Compliant | 43142 |
|
$0.4780 / $1.2200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO SOT23-5 | 1883 |
|
RFQ | |
|
ComSIT USA | FAMILY OF 550-MICRO AMPERE/CHANNEL 3-MHZ RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER WITH SHUTDOWN Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TLV2371IDBVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$3.5000 / $5.3800 | Buy Now |
DISTI #
TLV2371IDBVR
|
Direct Components, Inc. | 4107 |
|
RFQ | ||
|
LCSC | Single 1pA 2.1V/us 3MHz SOT-23-5 Operational Amplifier ROHS | 1594 |
|
$0.3126 / $0.6518 | Buy Now |
|
New Advantage Corporation | OP AMP 1FUNC 4500UV CMOS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12000 |
|
$0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2371IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2371IDBVR
Texas Instruments
Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 0.66 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 79432 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2371IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2371IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2371IDBVT | Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2371IDBVR vs TLV2371IDBVT |
TLV2371IDBVTG4 | Single, 16-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TLV2371IDBVR vs TLV2371IDBVTG4 |