Amplifier Circuits
TLV2354MJB
Texas Instruments
Description: LinCMOS™ Quad Low-Voltage Differential Comparator 14-CDIP -55 to 125

Overview of TLV2354MJB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV2354MJB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLV2354MJB-ND
DigiKey TLV2354M LINCMOS QUAD LOW-VOLTAG Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT 537
In Stock
  • 14 $21.7200
$21.7200 Buy Now
Rochester Electronics TLV2354M LinCMOS Quad Low-Voltage Differential Comparator - Dual marked (5962-9688201QCA) RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 537
  • 1 $21.9200
  • 25 $21.4800
  • 100 $20.6100
  • 500 $19.7300
  • 1,000 $18.6300
$18.6300 / $21.9200 Buy Now
Ameya Holding Limited   1638
RFQ

CAD Models for TLV2354MJB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2354MJB by Texas Instruments

TLV2354MJB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERDIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.02 µA
Bias Current-Max (IIB) @25C
0.02 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Response Time-Nom
1400 ns
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TLV2354MJB
    Texas Instruments
    LinCMOS™ Quad Low-Voltage Differential Comparator 14-CDIP -55 to 125
    VS

Alternate Parts for TLV2354MJB

This table gives cross-reference parts and alternative options found for TLV2354MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2354MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2354MJ QUAD COMPARATOR, 10000uV OFFSET-MAX, 1400ns RESPONSE TIME, CDIP14, CERDIP-14 Texas Instruments TLV2354MJB vs TLV2354MJ
Part Number Description Manufacturer Compare
5962-9688201QCX QUAD COMPARATOR, 10000uV OFFSET-MAX, 1400ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 Texas Instruments TLV2354MJB vs 5962-9688201QCX
TLV2354MJ QUAD COMPARATOR, 10000uV OFFSET-MAX, 1400ns RESPONSE TIME, CDIP14, CERDIP-14 Texas Instruments TLV2354MJB vs TLV2354MJ

Related Parts for TLV2354MJB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2354MJB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2354MJB by Texas Instruments

  • Please alert me when TLV2354MJB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV2354MJB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2354MJB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV2354MJB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2354MJB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2354MJB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: