Amplifier Circuits
TLV2264AIPWR
Texas Instruments
Description: Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-TSSOP -40 to 125

Overview of TLV2264AIPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for TLV2264AIPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLV2264AIPWR-ND
DigiKey IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 66701
In Stock
  • 174 $1.7300
$1.7300 Buy Now
DISTI # 296-7452-1-ND
DigiKey IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.1900
  • 10 $2.8680
  • 25 $2.7112
  • 100 $2.3496
  • 250 $2.2291
  • 500 $2.0002
  • 1,000 $1.6869
  • 2,000 $1.6026
  • 6,000 $1.5423
$1.5423 / $3.1900 Buy Now
DISTI # 595-TLV2264AIPWR
Mouser Electronics Operational Amplifiers - Op Amps Advanced LinCMOS Rail-To-Rail Quad RoHS: Compliant 1970
  • 1 $3.1900
  • 10 $2.7300
  • 100 $2.3400
  • 250 $2.2200
  • 500 $2.0000
  • 1,000 $1.6800
  • 2,000 $1.5700
  • 4,000 $1.5200
$1.5200 / $3.1900 Buy Now
Quest Components QUAD OP-AMP, 1500 uV OFFSET-MAX, 0.67 MHz BAND WIDTH, PDSO14 125
  • 1 $3.4650
  • 12 $1.7325
  • 116 $1.5015
$1.5015 / $3.4650 Buy Now
Rochester Electronics TLV2264A Advanced LinCMOS Rail-To-Rail Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 66701
  • 1 $1.7400
  • 25 $1.7100
  • 100 $1.6400
  • 500 $1.5700
  • 1,000 $1.4800
$1.4800 / $1.7400 Buy Now
DISTI # TLV2264AIPWR
TME IC: operational amplifier, 710kHz, TSSOP14, 2.7÷8VDC, reel,tape Min Qty: 1 0
  • 1 $2.4200
  • 5 $2.1700
  • 25 $1.9200
  • 100 $1.7300
  • 500 $1.6100
  • 2,000 $1.5600
$1.5600 / $2.4200 RFQ

CAD Models for TLV2264AIPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV2264AIPWR by Texas Instruments

TLV2264AIPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0008 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
83 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
950 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Min
0.25 V/us
Slew Rate-Nom
0.55 V/us
Supply Current-Max
1 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
710
Voltage Gain-Min
30000
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. TLV2264AIPWR
    Texas Instruments
    Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-TSSOP -40 to 125
    VS

Alternate Parts for TLV2264AIPWR

This table gives cross-reference parts and alternative options found for TLV2264AIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2264AIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2264AIPW Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-TSSOP -40 to 125 Texas Instruments TLV2264AIPWR vs TLV2264AIPW
TLV2264AIPWLE Advanced LinCMOS(TM) Rail-To-Rail Quad Operational Amplifier 14-TSSOP -40 to 125 Texas Instruments TLV2264AIPWR vs TLV2264AIPWLE
Part Number Description Manufacturer Compare
TLV2264AIPWLE Advanced LinCMOS(TM) Rail-To-Rail Quad Operational Amplifier 14-TSSOP -40 to 125 Texas Instruments TLV2264AIPWR vs TLV2264AIPWLE
TLV2264AQPWRQ1 Quad, automotive precision advanced linCMOS rail-to-rail operational amplifier 14-TSSOP -40 to 125 Texas Instruments TLV2264AIPWR vs TLV2264AQPWRQ1
TLV2264IPWR Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-TSSOP -40 to 125 Texas Instruments TLV2264AIPWR vs TLV2264IPWR
TLV2264IPWG4 QUAD OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments TLV2264AIPWR vs TLV2264IPWG4
TLV2264AIPW Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-TSSOP -40 to 125 Texas Instruments TLV2264AIPWR vs TLV2264AIPW
TLV2264IPW QUAD OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 Texas Instruments TLV2264AIPWR vs TLV2264IPW

Related Parts for TLV2264AIPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2264AIPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2264AIPWR by Texas Instruments

  • Please alert me when TLV2264AIPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2264AIPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2264AIPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2264AIPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2264AIPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2264AIPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: