-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39256-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
511 In Stock |
|
$1.1226 / $2.7500 | Buy Now |
DISTI #
595-TLV2262AIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Advanced LinCMOS Rail-To-Rail Dual RoHS: Compliant | 1028 |
|
$1.1200 / $2.4900 | Buy Now |
DISTI #
V72:2272_07388211
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2116 Container: Cut Strips | Americas - 1894 |
|
$1.1820 / $1.5650 | Buy Now |
DISTI #
63461726
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2116 | Americas - 1894 |
|
$1.1820 / $1.5650 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 950UV OFFSET-MAX, CMOS, PDSO8 | 1087 |
|
$0.7952 / $1.7288 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 950UV OFFSET-MAX, CMOS, PDSO8 | 255 |
|
$0.9898 / $2.8280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2262AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2262AIDR
Texas Instruments
Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 710 | |
Voltage Gain-Min | 55000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2262AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2262AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2262AIDG4 | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2262AIDR vs TLV2262AIDG4 |
TLV2262AID | Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV2262AIDR vs TLV2262AID |