-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Advanced LinCMOS™ Rail-to-Rail Very Low-Power Operational Amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLV2254AQDRG4Q1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TLV2254AQDRG4Q1
|
Mouser Electronics | Operational Amplifiers - Op Amps Auto Cat Adv Rail to Rail Very Lo-Pwr RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2254AQDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2254AQDRG4Q1
Texas Instruments
Automotive Advanced LinCMOS™ Rail-to-Rail Very Low-Power Operational Amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2254AQDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2254AQDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2254AQD | QUAD OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLV2254AQDRG4Q1 vs TLV2254AQD |
TLV2254AQDG4 | QUAD OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TLV2254AQDRG4Q1 vs TLV2254AQDG4 |
TLV2254AQDRQ1 | Automotive Advanced LinCMOS™ Rail-to-Rail Very Low-Power Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2254AQDRG4Q1 vs TLV2254AQDRQ1 |
TLV2254AQD | Quad Low-Voltage Rail-To-Rail Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV2254AQDRG4Q1 vs TLV2254AQD |