Part Details for TLV2252AIPWLE by Texas Instruments
Overview of TLV2252AIPWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLV2252AIPWLE
TLV2252AIPWLE CAD Models
TLV2252AIPWLE Part Data Attributes
|
TLV2252AIPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2252AIPWLE
Texas Instruments
Low-Voltage Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 187 | |
Voltage Gain-Min | 10000 | |
Width | 3 mm |
Alternate Parts for TLV2252AIPWLE
This table gives cross-reference parts and alternative options found for TLV2252AIPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2252AIPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2252AIPWRG4 | Low-Voltage Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLV2252AIPWLE vs TLV2252AIPWRG4 |
TLV2252QPWREP | DUAL OP-AMP, 1750uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, TSSOP-8 | Texas Instruments | TLV2252AIPWLE vs TLV2252QPWREP |
TLV2252AIPW | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | Rochester Electronics LLC | TLV2252AIPWLE vs TLV2252AIPW |
V62/04651-01YE | DUAL OP-AMP, 1750uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, PLASTIC, MO-153, TSSOP-8 | Texas Instruments | TLV2252AIPWLE vs V62/04651-01YE |
TLV2252AIPWLER | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TLV2252AIPWLE vs TLV2252AIPWLER |
TLV2322IPWR | Dual, 8-V, 85-kHz operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | TLV2252AIPWLE vs TLV2322IPWR |
V62/04651-02YE | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, PLASTIC, MO-153, TSSOP-8 | Texas Instruments | TLV2252AIPWLE vs V62/04651-02YE |
TLV2252AIPWG4 | Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLV2252AIPWLE vs TLV2252AIPWG4 |
TLV2322IPWG4 | DUAL OP-AMP, 11000uV OFFSET-MAX, 0.027MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | TLV2252AIPWLE vs TLV2322IPWG4 |
TLV2322IPW | Dual, 8-V, 85-kHz operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | TLV2252AIPWLE vs TLV2322IPW |