-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2252AIPWR | Texas Instruments | Low-Voltage Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | |
TLV2252AIPW | Texas Instruments | Low-Voltage Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | |
TLV2252AIP | Texas Instruments | Low-Voltage Rail-To-Rail Dual Operational Amplifier 8-PDIP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-7431-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
311 In Stock |
|
$1.9887 / $3.7500 | Buy Now |
DISTI #
595-TLV2252AIP
|
Mouser Electronics | Precision Amplifiers LiNCMOS R/R RoHS: Compliant | 106 |
|
$1.9900 / $4.2400 | Buy Now |
DISTI #
J56:1989_00582097
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | Europe - 150 |
|
$1.7730 / $2.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2252AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2252AIP
Texas Instruments
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLV2252AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2252AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1029EPA | DUAL OP-AMP, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TLV2252AIP vs TC1029EPA |
5962-9550403QPX | DUAL OP-AMP, 1500uV OFFSET-MAX, 0.67MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLV2252AIP vs 5962-9550403QPX |
TLC2202CP | Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 8-PDIP | Texas Instruments | TLV2252AIP vs TLC2202CP |
TLC27L2BIPE4 | LinCMOS(TM> Precision Dual Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TLV2252AIP vs TLC27L2BIPE4 |
TLV2262MJG | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLV2252AIP vs TLV2262MJG |
TS922AIN | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | TLV2252AIP vs TS922AIN |
TLV2262IPE4 | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLV2252AIP vs TLV2262IPE4 |
5962-9088204QPA | Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLV2252AIP vs 5962-9088204QPA |
TLC271BCP | Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70 | Texas Instruments | TLV2252AIP vs TLC271BCP |
TLC27M2BCP | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TLV2252AIP vs TLC27M2BCP |