-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7871
|
Newark | Ic, Op Amp, Dual, Smd, Soic8, No. Of Amplifiers:2 Amplifier, Bandwidth:187Khz, Slew Rate:0.1V/Μs, Supply Voltage Range:2.7V To 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2252AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9700 / $3.9100 | Buy Now |
DISTI #
296-7430-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
33337 In Stock |
|
$1.3525 / $2.0400 | Buy Now |
DISTI #
595-TLV2252AID
|
Mouser Electronics | Precision Amplifiers LiNCMOS R/R RoHS: Compliant | 5597 |
|
$1.3500 / $2.0400 | Buy Now |
DISTI #
J56:1989_00023665
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2229 | Europe - 75 |
|
$1.2910 / $1.4320 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Ameya Holding Limited | SOIC 8/A°/LOW-VOLTAGE RAIL-TO-RAIL DUAL OPERATIONAL AMPLIFIER | 37570 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$2.5000 / $3.8500 | Buy Now |
|
LCSC | 200kHz 1pA Dual SOIC-8 Precision OpAmps ROHS | 91 |
|
$1.2028 / $1.6120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2252AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2252AID
Texas Instruments
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2252AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2252AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2252AQD | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLV2252AID vs TLV2252AQD |
TLV2252AQDG4 | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLV2252AID vs TLV2252AQDG4 |