Part Details for TLV1117-50CKVURG3 by Texas Instruments
Overview of TLV1117-50CKVURG3 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV1117-50CKVURG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV1117-50CKVURG3-ND
|
DigiKey | IC REG LINEAR 5V 800MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9165 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-31968-1-ND
|
DigiKey | IC REG LINEAR 5V 800MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1270 In Stock |
|
$0.3243 / $0.7500 | Buy Now |
DISTI #
595-TLV111750CKVURG3
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 800mA Fixed Int Crnt limi RoHS: Compliant | 1816 |
|
$0.3030 / $0.9200 | Buy Now |
DISTI #
86045618
|
Verical | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant Min Qty: 984 Package Multiple: 1 Date Code: 1201 | Americas - 7495 |
|
$0.3601 / $0.3813 | Buy Now |
DISTI #
86045087
|
Verical | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant Min Qty: 984 Package Multiple: 1 Date Code: 1501 | Americas - 5000 |
|
$0.3601 / $0.3813 | Buy Now |
DISTI #
86045397
|
Verical | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant Min Qty: 984 Package Multiple: 1 Date Code: 1101 | Americas - 1670 |
|
$0.3601 / $0.3813 | Buy Now |
|
Rochester Electronics | TLV1117 Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection RoHS: Compliant Status: Active Min Qty: 1 | 9165 |
|
$0.2881 / $0.3389 | Buy Now |
|
Ameya Holding Limited | PFM 3/0° TO 125°/SINGLE OUTPUT LDO, 800MA, FIXED (5.0V), INTERNAL CURRENT L | 58800 |
|
RFQ |
Part Details for TLV1117-50CKVURG3
TLV1117-50CKVURG3 CAD Models
TLV1117-50CKVURG3 Part Data Attributes
|
TLV1117-50CKVURG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1117-50CKVURG3
Texas Instruments
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
Alternate Parts for TLV1117-50CKVURG3
This table gives cross-reference parts and alternative options found for TLV1117-50CKVURG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117-50CKVURG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33269DT-3.3R2 | Motorola Semiconductor Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | TLV1117-50CKVURG3 vs MC33269DT-3.3R2 |
NCV33269DTRK3.3G | onsemi | Check for Price | Linear Voltage Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | TLV1117-50CKVURG3 vs NCV33269DTRK3.3G |
BA033CC0FP | ROHM Semiconductor | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO3, LEAD FREE, TO-252, 3 PIN | TLV1117-50CKVURG3 vs BA033CC0FP |
LSP2155BD33A | Lite-On Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | TLV1117-50CKVURG3 vs LSP2155BD33A |
AS2830AR-3.3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | TLV1117-50CKVURG3 vs AS2830AR-3.3 |
LSP2155D33A | Lite-On Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO2, TO-252AB, 3 PIN | TLV1117-50CKVURG3 vs LSP2155D33A |
LD1086DT33R | STMicroelectronics | Check for Price | 3.35V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3 | TLV1117-50CKVURG3 vs LD1086DT33R |
MC33269DTRK-3.3 | onsemi | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | TLV1117-50CKVURG3 vs MC33269DTRK-3.3 |
SPX1117R-3.3/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO2, TO-252AA, 3 PIN | TLV1117-50CKVURG3 vs SPX1117R-3.3/TR |
NJM2885DL1-33 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, BIPolar, PSSO2, TO-252, 3 PIN | TLV1117-50CKVURG3 vs NJM2885DL1-33 |