-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV1117-25CDCYR | Texas Instruments | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 4-SOT-223 0 to 125 | |
TLV1117-25CDCYRG3 | Texas Instruments | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 4-SOT-223 0 to 125 | |
TLV1117CDCYR | Texas Instruments | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 4-SOT-223 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV1117-25CDCYR-ND
|
DigiKey | IC REG LIN 2.5V 800MA SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8740 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-21110-1-ND
|
DigiKey | IC REG LIN 2.5V 800MA SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5086 In Stock |
|
$0.2050 / $0.5000 | Buy Now |
DISTI #
595-TLV1117-25CDCYR
|
Mouser Electronics | LDO Voltage Regulators Fixed LDO Volt Reg RoHS: Compliant | 2098 |
|
$0.1410 / $0.5000 | Buy Now |
|
Bristol Electronics | 1811 |
|
RFQ | ||
|
Rochester Electronics | TLV1117 Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection RoHS: Compliant Status: Active Min Qty: 1 | 8740 |
|
$0.1157 / $0.1361 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LIN 2.5V 800MA SOT223-4 | 358 |
|
$0.1674 / $0.3076 | Buy Now |
|
LCSC | 75dB(120Hz) 800mA Fixed 2.5V Positive electrode 15V SOT-223-4 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 143 |
|
$0.1744 / $0.3204 | Buy Now |
|
Win Source Electronics | IC REG LDO 2.5V 0.8A SOT223 | 11752 |
|
$0.1847 / $0.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV1117-25CDCYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1117-25CDCYR
Texas Instruments
800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TLV1117-25CDCYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117-25CDCYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV1117-25CDCYG3 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | TLV1117-25CDCYR vs TLV1117-25CDCYG3 |
TLV1117-25CDCYRG3 | Texas Instruments | Check for Price | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | TLV1117-25CDCYR vs TLV1117-25CDCYRG3 |
LT1118CST-2.5#PBF | Analog Devices Inc | $4.7036 | Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output | TLV1117-25CDCYR vs LT1118CST-2.5#PBF |
LT1118CST-2.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO4 | TLV1117-25CDCYR vs LT1118CST-2.5 |
TLV1117-25CDRJRG4 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO8, GREEN, PLASTIC, SON-8 | TLV1117-25CDCYR vs TLV1117-25CDRJRG4 |
LT1118CST-2.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO4 | TLV1117-25CDCYR vs LT1118CST-2.5#TR |
LR1117AS25X | LRC Leshan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.5V, BIPolar, | TLV1117-25CDCYR vs LR1117AS25X |