Part Details for TLSVZD1A476M12RE by TOKIN Corporation
Overview of TLSVZD1A476M12RE by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLSVZD1A476M12RE
TLSVZD1A476M12RE CAD Models
TLSVZD1A476M12RE Part Data Attributes
|
TLSVZD1A476M12RE
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TLSVZD1A476M12RE
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0047 mA | |
Manufacturer Series | SV/Z | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TLSVZD1A476M12RE
This table gives cross-reference parts and alternative options found for TLSVZD1A476M12RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVZD1A476M12RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRD476M10P12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | TLSVZD1A476M12RE vs NRD476M10P12 |
CTC4RSED47UF20%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Firadec | TLSVZD1A476M12RE vs CTC4RSED47UF20%10V |
10MCS476MDTER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | TLSVZD1A476M12RE vs 10MCS476MDTER |
TESVZD1A476M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | TLSVZD1A476M12RE vs TESVZD1A476M12R |
CTC4RSED47MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | EXXELIA Group | TLSVZD1A476M12RE vs CTC4RSED47MM10V |
TESVFD1A476M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | TLSVZD1A476M12RE vs TESVFD1A476M12R |
TMC1AE476MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | TLSVZD1A476M12RE vs TMC1AE476MLLH |
NRD476M10R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | TLSVZD1A476M12RE vs NRD476M10R12 |
10MCR476MDTER-E | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | TLSVZD1A476M12RE vs 10MCR476MDTER-E |
TAKHM476010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TLSVZD1A476M12RE vs TAKHM476010 |