Part Details for TLSVZD0J157M12RE by TOKIN Corporation
Overview of TLSVZD0J157M12RE by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLSVZD0J157M12RE
TLSVZD0J157M12RE CAD Models
TLSVZD0J157M12RE Part Data Attributes
|
TLSVZD0J157M12RE
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TLSVZD0J157M12RE
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0094 mA | |
Manufacturer Series | SV/Z | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TLSVZD0J157M12RE
This table gives cross-reference parts and alternative options found for TLSVZD0J157M12RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVZD0J157M12RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCE6R3R157MD28A00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | TLSVZD0J157M12RE vs SMCE6R3R157MD28A00 |
CTC3EV150UF20%6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Firadec | TLSVZD0J157M12RE vs CTC3EV150UF20%6.3V |
TCM0J157ET(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TLSVZD0J157M12RE vs TCM0J157ET(13) |
B45195-R1157-M409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | TLSVZD0J157M12RE vs B45195-R1157-M409 |
TAJX157M006K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TLSVZD0J157M12RE vs TAJX157M006K |
CTC4RSEE150MM6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Firadec | TLSVZD0J157M12RE vs CTC4RSEE150MM6.3V |
TAJX157M006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TLSVZD0J157M12RE vs TAJX157M006H |
TCM0J157DT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TLSVZD0J157M12RE vs TCM0J157DT |
SVZD0J157M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | TLSVZD0J157M12RE vs SVZD0J157M |
CTC3EV150MM6.3V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | EXXELIA Group | TLSVZD0J157M12RE vs CTC3EV150MM6.3V |