Part Details for TLSVHC1C106M12R by TOKIN Corporation
Overview of TLSVHC1C106M12R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TLSVHC1C106M12R
TLSVHC1C106M12R CAD Models
TLSVHC1C106M12R Part Data Attributes
|
TLSVHC1C106M12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TLSVHC1C106M12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0016 mA | |
Manufacturer Series | SV/H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 6.0 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TLSVHC1C106M12R
This table gives cross-reference parts and alternative options found for TLSVHC1C106M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVHC1C106M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M1602106MN377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Matsuo Electric Co Ltd | TLSVHC1C106M12R vs 267M1602106MN377 |
TA-016TCMH100M-C1R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412 | FUJITSU Semiconductor Limited | TLSVHC1C106M12R vs TA-016TCMH100M-C1R |
TA-016TCM100M-C1R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412 | FUJITSU Semiconductor Limited | TLSVHC1C106M12R vs TA-016TCM100M-C1R |
SVFC1C106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | TOKIN Corporation | TLSVHC1C106M12R vs SVFC1C106M |
T491C106M016AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | Cornell Dubilier Electronics Inc | TLSVHC1C106M12R vs T491C106M016AG |
TESVHC1C106M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | TOKIN Corporation | TLSVHC1C106M12R vs TESVHC1C106M12R |
TESVFC1C106M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | TOKIN Corporation | TLSVHC1C106M12R vs TESVFC1C106M12R |
SVHC1C106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 2412, CHIP | TOKIN Corporation | TLSVHC1C106M12R vs SVHC1C106M |
TA-016TCMH100M-C1R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, | FUJITSU Limited | TLSVHC1C106M12R vs TA-016TCMH100M-C1R |
NTC-T106M16TRC(3.5)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | NIC Components Corp | TLSVHC1C106M12R vs NTC-T106M16TRC(3.5)F |