Part Details for TLSVFD21D106K12L by NEC Electronics Group
Overview of TLSVFD21D106K12L by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TLSVFD21D106K12L
TLSVFD21D106K12L CAD Models
TLSVFD21D106K12L Part Data Attributes
|
TLSVFD21D106K12L
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
TLSVFD21D106K12L
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Manufacturer Series | SVF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TLSVFD21D106K12L
This table gives cross-reference parts and alternative options found for TLSVFD21D106K12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVFD21D106K12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198-H4106-K0306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP | KEMET Corporation | TLSVFD21D106K12L vs B45198-H4106-K0306 |
B45198-H4106-K0209 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP | KEMET Corporation | TLSVFD21D106K12L vs B45198-H4106-K0209 |
B45197-A4106-K0306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP | KEMET Corporation | TLSVFD21D106K12L vs B45197-A4106-K0306 |
B45198-P4106-K0306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP | KEMET Corporation | TLSVFD21D106K12L vs B45198-P4106-K0306 |
TLSVFD21D106K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT | NEC Electronics Group | TLSVFD21D106K12L vs TLSVFD21D106K12R |
B45198-R4106-K0306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP | KEMET Corporation | TLSVFD21D106K12L vs B45198-R4106-K0306 |
TESVFD21D106K12L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT | NEC Electronics Group | TLSVFD21D106K12L vs TESVFD21D106K12L |
TLSVFD21D106K12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT | NEC Electronics Group | TLSVFD21D106K12L vs TLSVFD21D106K12RE |
TLSVFD21D106K12LE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT | NEC Electronics Group | TLSVFD21D106K12L vs TLSVFD21D106K12LE |
B45198-P4106-K0309 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, SURFACE MOUNT, CHIP | KEMET Corporation | TLSVFD21D106K12L vs B45198-P4106-K0309 |